
R5F526TFDGFN#30 | |
|---|---|
DigiKey Part Number | 559-R5F526TFDGFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F526TFDGFN#30 |
Description | MCU:RX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 62 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.26000 | kr.58.26 |
| 10 | kr.45.29300 | kr.452.93 |
| 25 | kr.42.04200 | kr.1,051.05 |
| 119 | kr.38.11193 | kr.4,535.32 |
| 357 | kr.36.21417 | kr.12,928.46 |
| 595 | kr.35.51264 | kr.21,130.02 |
| 1.071 | kr.34.82039 | kr.37,292.64 |
| Unit Price without VAT: | kr.58.26000 |
|---|---|
| Unit Price with VAT: | kr.72.82500 |

