R5F526TBDGFN#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.27.92391
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 119
Unit Price: kr.42.86000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.31.04821
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 119
Unit Price: kr.47.17000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.31.04821
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 119
Unit Price: kr.47.17000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 119
Unit Price: kr.51.54000
Datasheet
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F526TBDGFN#10

DigiKey Part Number
559-R5F526TBDGFN#10-ND
Manufacturer
Manufacturer Product Number
R5F526TBDGFN#10
Description
32BIT MCU RX26T 256K LFQFP80 -40
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
16K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 19x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
80-LFQFP (12x12)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
62
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F526TBAGFN#10Renesas Electronics Corporation0559-R5F526TBAGFN#10-NDkr.27.92391Parametric Equivalent
R5F526TBAGFN#30Renesas Electronics Corporation119559-R5F526TBAGFN#30-NDkr.42.86000Parametric Equivalent
R5F526TBBGFN#10Renesas Electronics Corporation0559-R5F526TBBGFN#10-NDkr.31.04821Parametric Equivalent
R5F526TBBGFN#30Renesas Electronics Corporation119559-R5F526TBBGFN#30-NDkr.47.17000Parametric Equivalent
R5F526TBCGFN#10Renesas Electronics Corporation0559-R5F526TBCGFN#10-NDkr.31.04821Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
952kr.34.27023kr.32,625.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.27023
Unit Price with VAT:kr.42.83779