R5F10KBCANA#40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.98252
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.04670
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.93216
Datasheet
RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10KBCANA#40

DigiKey Part Number
559-R5F10KBCANA#40TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10KBCANA#40
Description
IC MCU 16BIT 32KB FLASH 32HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1C Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
5.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, UART/USART, USB
Supplier Device Package
32-HWQFN (5x5)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
32-WFQFN Exposed Pad
Number of I/O
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10JBCANA#00Renesas Electronics Corporation0559-R5F10JBCANA#00TR-NDkr.8.98252Parametric Equivalent
R5F10JBCANA#40Renesas Electronics Corporation0559-R5F10JBCANA#40TR-NDkr.8.04670Parametric Equivalent
R5F10KBCANA#00Renesas Electronics Corporation0559-R5F10KBCANA#00TR-NDkr.6.93216Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.93216kr.17,330.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.93216
Unit Price with VAT:kr.8.66520