
R7F7016873AFP-C#KA1 | |
|---|---|
DigiKey Part Number | 559-R7F7016873AFP-C#KA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F7016873AFP-C#KA1 |
Description | IC MCU 32BIT 1MB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RH850G3KH RH850/F1KM-S1 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-LFQFP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 64K x 8 |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 14x10b, 11x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RH850G3KH | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Grade Automotive |
Speed 120MHz | Qualification AEC-Q100 |
Connectivity CANbus, CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, PWM, WDT | Supplier Device Package 80-LFQFP |
Number of I/O 65 | Package / Case 80-QFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.61.12014 | kr.61,120.14 |
| Unit Price without VAT: | kr.61.12014 |
|---|---|
| Unit Price with VAT: | kr.76.40018 |

