Parametric Equivalent



R5F104LKGFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F104LKGFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LKGFA#10 |
Description | 16BIT MCU RL78/G14 384K 64LQFP - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
Part Status Active | Data Converters A/D 12x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104LKGFB#10 | Renesas Electronics Corporation | 0 | 559-R5F104LKGFB#10-ND | kr.17.57448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | kr.17.39297 | kr.16,558.11 |
| Unit Price without VAT: | kr.17.39297 |
|---|---|
| Unit Price with VAT: | kr.21.74121 |


