Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH16861PAG

DigiKey Part Number
800-1756-5-ND
Manufacturer
Manufacturer Product Number
QS3VH16861PAG
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Type
Bus Switch
Supplier Device Package
48-TSSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV16210PAGRenesas Electronics Corporation27174CBTLV16210PAG-NDkr.20.67000Parametric Equivalent
QS3VH16861PAG8Renesas Electronics Corporation0QS3VH16861PAG8-NDkr.17.86739Parametric Equivalent
74CBTLV16210PAGRochester Electronics, LLC8.4352156-74CBTLV16210PAG-NDkr.16.67421Parametric Equivalent
SN74CB3Q16210DGGRTexas Instruments1.738296-SN74CB3Q16210DGGRCT-NDkr.16.93000Parametric Equivalent
SN74CB3T16210DGGRTexas Instruments4.552296-19147-1-NDkr.24.09000Parametric Equivalent
In-Stock: 158
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.94000kr.30.94
10kr.23.05900kr.230.59
39kr.20.36282kr.794.15
117kr.18.84060kr.2,204.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.94000
Unit Price with VAT:kr.38.67500