Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2703-1-V-F3-A/KLN | |
|---|---|
DigiKey Part Number | 559-PS2703-1-V-F3-A/KLNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2703-1-V-F3-A/KLN |
Description | OPTOCOUPLER 4-PIN SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 120V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 13µs, 11µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 10µs, 10µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2703-1-A-K | Renesas Electronics Corporation | 0 | 559-PS2703-1-A-K-ND | kr.8.21050 | Parametric Equivalent |
| PS2703-1-A/K | Renesas Electronics Corporation | 0 | 559-PS2703-1-A/K-ND | kr.8.21050 | Parametric Equivalent |
| PS2703-1-F3-A-KLN | Renesas Electronics Corporation | 0 | 559-PS2703-1-F3-A-KLNTR-ND | kr.2.24563 | Parametric Equivalent |
| PS2703-1-F3-A/K/KL | Renesas Electronics Corporation | 0 | 559-PS2703-1-F3-A/K/KLTR-ND | kr.2.24563 | Parametric Equivalent |
| PS2703-1-F3-A/KL | Renesas Electronics Corporation | 0 | 559-PS2703-1-F3-A/KLTR-ND | kr.2.24563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.73381 | kr.9,568.34 |
| Unit Price without VAT: | kr.2.73381 |
|---|---|
| Unit Price with VAT: | kr.3.41726 |


