PS2561L2-1-V-F3-A-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.12260
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.36691
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.12260
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.65981
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.57242
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.95272
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.1.75102
Datasheet
New at DigiKey
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2561L2-1-V-F3-A-M

DigiKey Part Number
559-PS2561L2-1-V-F3-A-MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2561L2-1-V-F3-A-M
Description
OPTOCOUPLER 4-PIN DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.17V
Number of Channels
1
Current - DC Forward (If) (Max)
80 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
240% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
3µs, 5µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2501L-1-A-MRenesas Electronics Corporation0559-PS2501L-1-A-M-NDkr.2.12260Parametric Equivalent
PS2501L-1-F3-A-MRenesas Electronics Corporation0559-PS2501L-1-F3-A-MTR-NDkr.1.36691Parametric Equivalent
PS2561L-1-A-MRenesas Electronics Corporation0559-PS2561L-1-A-M-NDkr.2.12260Parametric Equivalent
PS2561L-1-F3-A-MRenesas Electronics Corporation0559-PS2561L-1-F3-A-MTR-NDkr.1.65981Parametric Equivalent
PS2561L-1-F3-A/M/WRenesas Electronics Corporation0559-PS2561L-1-F3-A/M/WTR-NDkr.1.57242Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85509kr.3,710.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.85509
Unit Price with VAT:kr.2.31886