
PS2561DL1-1Y-A | |
|---|---|
DigiKey Part Number | 559-1337-ND |
Manufacturer | |
Manufacturer Product Number | PS2561DL1-1Y-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.75300 | kr.37.53 |
| 100 | kr.2.74650 | kr.274.65 |
| 500 | kr.2.29774 | kr.1,148.87 |
| 1.000 | kr.2.15053 | kr.2,150.53 |
| 2.000 | kr.2.02560 | kr.4,051.20 |
| 5.000 | kr.1.88908 | kr.9,445.40 |
| 10.000 | kr.1.80397 | kr.18,039.70 |
| 25.000 | kr.1.71118 | kr.42,779.50 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

