
PS2535-1-A | |
|---|---|
DigiKey Part Number | 559-1131-ND |
Manufacturer | |
Manufacturer Product Number | PS2535-1-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 400% @ 1mA | |
Current Transfer Ratio (Max) | 5500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 5µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 120mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 |
| 10 | kr.7.70600 | kr.77.06 |
| 100 | kr.5.83300 | kr.583.30 |
| 500 | kr.5.00390 | kr.2,501.95 |
| 1.000 | kr.4.73331 | kr.4,733.31 |
| 2.000 | kr.4.50387 | kr.9,007.74 |
| 5.000 | kr.4.25370 | kr.21,268.50 |
| 10.000 | kr.4.09795 | kr.40,979.50 |
| Unit Price without VAT: | kr.10.82000 |
|---|---|
| Unit Price with VAT: | kr.13.52500 |

