
NP74N04YUG-E1-AY | |
|---|---|
DigiKey Part Number | NP74N04YUG-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP74N04YUG-E1-AY |
Description | MOSFET N-CH 40V 75A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 1W (Ta), 120W (Tc) Surface Mount 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | NP74N04YUG-E1-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5430 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1W (Ta), 120W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-HSON |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 37.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.35524 | kr.13,388.10 |
| 5.000 | kr.5.02103 | kr.25,105.15 |
| 7.500 | kr.4.89765 | kr.36,732.38 |
| Unit Price without VAT: | kr.5.35524 |
|---|---|
| Unit Price with VAT: | kr.6.69405 |

