
M10082040108X0IWAY | |
|---|---|
DigiKey Part Number | 800-M10082040108X0IWAY-ND |
Manufacturer | |
Manufacturer Product Number | M10082040108X0IWAY |
Description | IC RAM 8MBIT 108MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit 108 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 4 |
Mfr | Clock Frequency 108 MHz |
Packaging Tray | Voltage - Supply 1.71V ~ 2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (5x6) |
Technology MRAM (Magnetoresistive RAM) | Base Product Number |
Memory Size |

