
ISL95874HRUZ-T | |
|---|---|
DigiKey Part Number | ISL95874HRUZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95874HRUZ-T |
Description | IC REG CTRLR GPU 1OUT 16UTQFN |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, GPU Core Power Voltage Regulator IC 1 Output 16-UTQFN (2.6x1.8) |
EDA/CAD Models | ISL95874HRUZ-T Models |
Category | Number of Outputs 1 |
Manufacturer Renesas Electronics Corporation | Voltage - Output 0.5V ~ 5V |
Series | Operating Temperature -10°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-UFQFN |
Applications Controller, GPU Core Power | Supplier Device Package 16-UTQFN (2.6x1.8) |
Voltage - Input 3.3V ~ 25V | Base Product Number |

