ISL91110IRAZ-T7A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.11455
Datasheet
ISL59601IRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91110IRAZ-T7A

DigiKey Part Number
20-ISL91110IRAZ-T7ATR-ND - Tape & Reel (TR)
20-ISL91110IRAZ-T7ACT-ND - Cut Tape (CT)
20-ISL91110IRAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL91110IRAZ-T7A
Description
IC REG BUCK BOOST ADJ 2A 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.61000kr.27.61
10kr.20.89800kr.208.98
25kr.19.22600kr.480.65
100kr.17.39110kr.1,739.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.51536kr.4,128.84
500kr.15.98762kr.7,993.81
750kr.15.72329kr.11,792.47
1.250kr.15.43051kr.19,288.14
1.750kr.15.25934kr.26,703.85
2.500kr.15.09473kr.37,736.82
Manufacturers Standard Package
Unit Price without VAT:kr.27.61000
Unit Price with VAT:kr.34.51250