ISL88002IH23Z-T7A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.40000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.450
Unit Price: kr.10.14000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88002IH23Z-T7A

DigiKey Part Number
ISL88002IH23Z-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL88002IH23Z-T7A
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88002IH23Z-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Renesas Electronics Corporation
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.32V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL88002IH23Z-TRenesas Electronics Corporation0ISL88002IH23Z-TCT-NDkr.10.40000Parametric Equivalent
ISL88002IH23Z-TKRenesas Electronics Corporation1.450ISL88002IH23Z-TKCT-NDkr.10.14000Parametric Equivalent
Last Time Buy
Last Time Buy Date: 16/08/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.18732kr.1,546.83
500kr.6.15106kr.3,075.53
Manufacturers Standard Package
Unit Price without VAT:kr.6.18732
Unit Price with VAT:kr.7.73415