Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88001IE31Z-T7A

DigiKey Part Number
ISL88001IE31Z-T7ATR-ND - Tape & Reel (TR)
ISL88001IE31Z-T7ACT-ND - Cut Tape (CT)
ISL88001IE31Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL88001IE31Z-T7A
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88001IE31Z-T7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Renesas Electronics Corporation
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
3.075V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL88001IE31Z-TRenesas Electronics Corporation020-ISL88001IE31Z-TCT-NDkr.10.40000Parametric Equivalent
ISL88001IE31Z-TKRenesas Electronics Corporation2.000ISL88001IE31Z-TKCT-NDkr.10.14000Parametric Equivalent
In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 16/08/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.8.47000kr.84.70
25kr.7.70960kr.192.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.46908kr.1,617.27
500kr.6.44398kr.3,221.99
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500