
ISL8016IR12Z-T | |
|---|---|
DigiKey Part Number | ISL8016IR12Z-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL8016IR12Z-T |
Description | IC REG BUCK 1.2V 6A 20QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8016IR12Z-T Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 525kHz ~ 3.9MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.15.80172 | kr.94,810.32 |
| Unit Price without VAT: | kr.15.80172 |
|---|---|
| Unit Price with VAT: | kr.19.75215 |

