
ISL60002DIH325Z-T7A | |
|---|---|
DigiKey Part Number | ISL60002DIH325Z-T7ATR-ND - Tape & Reel (TR) ISL60002DIH325Z-T7ACT-ND - Cut Tape (CT) ISL60002DIH325Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002DIH325Z-T7A |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002DIH325Z-T7A Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 900nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 7 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.20.35800 | kr.203.58 |
| 25 | kr.18.72080 | kr.468.02 |
| 100 | kr.16.92210 | kr.1,692.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.10996 | kr.4,027.49 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |

