
ISL26708IRTZ | |
|---|---|
DigiKey Part Number | ISL26708IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL26708IRTZ |
Description | IC ADC 8BIT SAR 8TDFN |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL26708IRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.15000 | kr.33.15 |
| 10 | kr.25.29900 | kr.252.99 |
| 25 | kr.23.33200 | kr.583.30 |
| 100 | kr.21.16930 | kr.2,116.93 |
| 300 | kr.19.96373 | kr.5,989.12 |
| 500 | kr.19.51796 | kr.9,758.98 |
| Unit Price without VAT: | kr.33.15000 |
|---|---|
| Unit Price with VAT: | kr.41.43750 |

