
ISL23325TFRUZ-T7A | |
|---|---|
DigiKey Part Number | ISL23325TFRUZ-T7ATR-ND - Tape & Reel (TR) ISL23325TFRUZ-T7ACT-ND - Cut Tape (CT) ISL23325TFRUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL23325TFRUZ-T7A |
Description | IC DIG POT 100K 16-UTQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 16-UTQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | ISL23325TFRUZ-T7A Models |
Category | Memory Type Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 1.2V ~ 5.5V, 1.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 45ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 16-UTQFN (2.6x1.8) |
Configuration Potentiometer | Package / Case 16-UFQFN |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 100k | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.50000 | kr.30.50 |
| 10 | kr.22.31000 | kr.223.10 |
| 25 | kr.20.35400 | kr.508.85 |
| 100 | kr.18.24020 | kr.1,824.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.24532 | kr.4,311.33 |
| 500 | kr.16.64960 | kr.8,324.80 |
| 750 | kr.16.35255 | kr.12,264.41 |
| 1.250 | kr.16.02422 | kr.20,030.27 |
| 1.750 | kr.15.83275 | kr.27,707.31 |
| 2.500 | kr.15.64890 | kr.39,122.25 |
| Unit Price without VAT: | kr.30.50000 |
|---|---|
| Unit Price with VAT: | kr.38.12500 |

