


ISL1209IU10Z-TK | |
|---|---|
DigiKey Part Number | ISL1209IU10Z-TKTR-ND - Tape & Reel (TR) ISL1209IU10Z-TKCT-ND - Cut Tape (CT) ISL1209IU10Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL1209IU10Z-TK |
Description | IC RTC EVENT REC I2C 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder 2B I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.96000 | kr.24.96 |
| 10 | kr.18.86000 | kr.188.60 |
| 25 | kr.17.33000 | kr.433.25 |
| 100 | kr.15.64900 | kr.1,564.90 |
| 250 | kr.14.84712 | kr.3,711.78 |
| 500 | kr.14.36416 | kr.7,182.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.96638 | kr.13,966.38 |
| 2.000 | kr.13.63911 | kr.27,278.22 |
| 3.000 | kr.13.47521 | kr.40,425.63 |
| Unit Price without VAT: | kr.24.96000 |
|---|---|
| Unit Price with VAT: | kr.31.20000 |










