HIN202EIBNZ-TR5661 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 448
Unit Price: kr.11.22000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 579
Unit Price: kr.17.69000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.97944
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 158
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 3.493
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 593
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 19.414
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 26.552
Unit Price: kr.10.14000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16 SOIC

HIN202EIBNZ-TR5661

DigiKey Part Number
HIN202EIBNZ-TR5661-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIN202EIBNZ-TR5661
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIN202EIBNZ-TRenesas Electronics Corporation448HIN202EIBNZ-TCT-NDkr.11.22000Parametric Equivalent
HIN202EIBNZ-T7ARenesas Electronics Corporation579HIN202EIBNZ-T7ACT-NDkr.17.69000Parametric Equivalent
HIN232EIBNZ-TRenesas Electronics Corporation0HIN232EIBNZ-T-NDkr.4.97944Parametric Equivalent
MAX232EIDRTexas Instruments158296-26140-1-NDkr.8.12000Parametric Equivalent
SP202EEN-L/TRMaxLinear, Inc.3.4931016-1768-1-NDkr.5.90000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes