Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HI5760IAZ | |
|---|---|
DigiKey Part Number | HI5760IAZ-ND |
Manufacturer | |
Manufacturer Product Number | HI5760IAZ |
Description | IC DAC 10BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HI5760IAZ Models |
Category | Reference Type External, Internal |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.25 |
Number of Bits 10 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 35ns (Typ) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-TSSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9760ARUZ | Analog Devices Inc. | 325 | AD9760ARUZ-ND | kr.129.59000 | Parametric Equivalent |
| AD9760ARUZ50 | Analog Devices Inc. | 48 | 505-AD9760ARUZ50-ND | kr.128.32000 | Parametric Equivalent |
| AD9760ARUZ50RL7 | Analog Devices Inc. | 0 | 505-AD9760ARUZ50RL7TR-ND | kr.81.60468 | Parametric Equivalent |
| AD9760ARUZRL7 | Analog Devices Inc. | 0 | AD9760ARUZRL7TR-ND | kr.82.46875 | Parametric Equivalent |


