10 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI5728INZ

DigiKey Part Number
HI5728INZ-ND
Manufacturer
Manufacturer Product Number
HI5728INZ
Description
IC DAC 10BIT 48-LQFP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HI5728INZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Renesas Electronics Corporation
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tray
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Obsolete
INL/DNL (LSB)
±0.5, ±0.25
Number of Bits
10
Architecture
Current Source
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
35ns (Typ)
Package / Case
48-LQFP
Output Type
Current - Unbuffered
Supplier Device Package
48-LQFP (7x7)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.