
EL5161IWZ-T7 | |
|---|---|
DigiKey Part Number | 20-EL5161IWZ-T7TR-ND - Tape & Reel (TR) 20-EL5161IWZ-T7CT-ND - Cut Tape (CT) 20-EL5161IWZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL5161IWZ-T7 |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | EL5161IWZ-T7 Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1700V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 200 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |

