
BCR8AS14LJ-T13#B01 | |
|---|---|
DigiKey Part Number | BCR8AS14LJ-T13#B01TR-ND - Tape & Reel (TR) BCR8AS14LJ-T13#B01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCR8AS14LJ-T13#B01 |
Description | TRIAC 700V 8A MP3A |
Customer Reference | |
Detailed Description | TRIAC Standard 700 V 8 A Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | BCR8AS14LJ-T13#B01 Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 700 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package MP-3A |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T405-700B-TR | STMicroelectronics | 0 | 497-5265-1-ND | kr.7.67000 | Similar |
| T435-700B-TR | STMicroelectronics | 5.000 | 497-5266-1-ND | kr.7.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.94000 | kr.30.94 |
| 10 | kr.20.48500 | kr.204.85 |
| 100 | kr.14.53190 | kr.1,453.19 |
| 500 | kr.11.99198 | kr.5,995.99 |
| 1.000 | kr.11.17647 | kr.11,176.47 |
| Unit Price without VAT: | kr.30.94000 |
|---|---|
| Unit Price with VAT: | kr.38.67500 |

