
AT45DB041E-SHNHT-T | |
|---|---|
DigiKey Part Number | 1265-1101-2-ND - Tape & Reel (TR) 1265-1101-1-ND - Cut Tape (CT) 1265-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB041E-SHNHT-T |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB041E-SHNHT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 |
| 10 | kr.9.38200 | kr.93.82 |
| 25 | kr.9.11880 | kr.227.97 |
| 50 | kr.8.91520 | kr.445.76 |
| 100 | kr.8.71170 | kr.871.17 |
| 250 | kr.8.44212 | kr.2,110.53 |
| 500 | kr.8.23898 | kr.4,119.49 |
| 1.000 | kr.8.03712 | kr.8,037.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.66173 | kr.13,323.46 |
| 4.000 | kr.6.49426 | kr.25,977.04 |
| 6.000 | kr.6.40000 | kr.38,400.00 |
| Unit Price without VAT: | kr.10.05000 |
|---|---|
| Unit Price with VAT: | kr.12.56250 |

