
AT25XE041D-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-AT25XE041D-MAHN-TTR-ND - Tape & Reel (TR) 1265-AT25XE041D-MAHN-TCT-ND - Cut Tape (CT) 1265-AT25XE041D-MAHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE041D-MAHN-T |
Description | IC FLASH 4MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE041D-MAHN-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms, 30ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.68500 | kr.46.85 |
| 25 | kr.4.55960 | kr.113.99 |
| 50 | kr.4.46340 | kr.223.17 |
| 100 | kr.4.36570 | kr.436.57 |
| 250 | kr.4.23588 | kr.1,058.97 |
| 500 | kr.4.13736 | kr.2,068.68 |
| 1.000 | kr.4.03896 | kr.4,038.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.81285 | kr.19,064.25 |
| 10.000 | kr.3.71727 | kr.37,172.70 |
| 15.000 | kr.3.66203 | kr.54,930.45 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

