
R9A07G075M22GBA#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G075M22GBA#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G075M22GBA#BC0 |
Description | RZ/T2M MPU BGA225 ETHER NON-SEC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/T2M 2 Core, 32-Bit 800MHz 225-LFBGA (13x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R52 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (3) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 225-LFBGA | |
Supplier Device Package | 225-LFBGA (13x13) | |
Additional Interfaces | CANbus, I2C, SCI, SPI, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | kr.116.00700 | kr.110,438.66 |
| Unit Price without VAT: | kr.116.00700 |
|---|---|
| Unit Price with VAT: | kr.145.00875 |

