
9ZXL0851EKKLF | |
|---|---|
DigiKey Part Number | 800-3851-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL0851EKKLF |
Description | DB800ZL "LITE" 105C |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 48-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 48-VFQFPN (6x6) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.75000 | kr.43.75 |
| 10 | kr.32.50500 | kr.325.05 |
| 25 | kr.29.81080 | kr.745.27 |
| 100 | kr.26.89300 | kr.2,689.30 |
| 490 | kr.24.71810 | kr.12,111.87 |
| 980 | kr.24.03980 | kr.23,559.00 |
| 1.470 | kr.23.70112 | kr.34,840.65 |
| Unit Price without VAT: | kr.43.75000 |
|---|---|
| Unit Price with VAT: | kr.54.68750 |

