
9ZXL0651EKILF | |
|---|---|
DigiKey Part Number | 800-3845-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL0651EKILF |
Description | DB600ZL OEM DERIVATIVE "LITE" |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 40-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 40-VFQFPN (5x5) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.79000 | kr.33.79 |
| 10 | kr.24.85900 | kr.248.59 |
| 25 | kr.22.71000 | kr.567.75 |
| 100 | kr.20.39130 | kr.2,039.13 |
| 490 | kr.18.66329 | kr.9,145.01 |
| 980 | kr.18.12463 | kr.17,762.14 |
| 1.470 | kr.17.85577 | kr.26,247.98 |
| 2.940 | kr.17.46247 | kr.51,339.66 |
| Unit Price without VAT: | kr.33.79000 |
|---|---|
| Unit Price with VAT: | kr.42.23750 |


