Parametric Equivalent

8S89832AKILFT | |
|---|---|
DigiKey Part Number | 800-8S89832AKILFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8S89832AKILFT |
Description | IC CLK BUFFER 1:4 2GHZ 16VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-VFQFPN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVDS, LVPECL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8S89832AKILF | Renesas Electronics Corporation | 1.418 | 800-3197-5-ND | kr.54.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.76972 | kr.74,424.30 |
| Unit Price without VAT: | kr.29.76972 |
|---|---|
| Unit Price with VAT: | kr.37.21215 |


