Parametric Equivalent

8P791208NLGI/W | |
|---|---|
DigiKey Part Number | 800-8P791208NLGI/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8P791208NLGI/W |
Description | 8P791208 LOW ADDITIVE JITTER 2:8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 700 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVCMOS, LVDS, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 700 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:8 | Supplier Device Package 32-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8P791208NLGI8 | Renesas Electronics Corporation | 2.500 | 800-8P791208NLGI8CT-ND | kr.82.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.50.77072 | kr.126,926.80 |
| Unit Price without VAT: | kr.50.77072 |
|---|---|
| Unit Price with VAT: | kr.63.46340 |


