
8N4Q001EG-2197CDI | |
|---|---|
DigiKey Part Number | 8N4Q001EG-2197CDI-ND |
Manufacturer | |
Manufacturer Product Number | 8N4Q001EG-2197CDI |
Description | IC OSC CLOCK 312.5MHZ 10-CLCC |
Customer Reference | |
Detailed Description | Clock Oscillator IC 257.8125MHz, 250MHz, 312.5MHz, 175MHz 10-CLCC (7x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Renesas Electronics Corporation | Current - Supply 160 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Package / Case 10-CLCC |
Part Status Obsolete | Supplier Device Package 10-CLCC (7x5) |
Type Clock Oscillator | Mounting Type Surface Mount |
Frequency 257.8125MHz, 250MHz, 312.5MHz, 175MHz | Base Product Number |

