
8N4Q001EG-1014CDI8 | |
|---|---|
DigiKey Part Number | 8N4Q001EG-1014CDI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8N4Q001EG-1014CDI8 |
Description | IC OSC CLOCK 625MHZ 10-CLCC |
Customer Reference | |
Detailed Description | Clock Oscillator IC 625MHz, 312.5MHz, 156.25MHz, 125MHz 10-CLCC (7x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Renesas Electronics Corporation | Current - Supply 160 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 10-CLCC |
Part Status Obsolete | Supplier Device Package 10-CLCC (7x5) |
Type Clock Oscillator | Mounting Type Surface Mount |
Frequency 625MHz, 312.5MHz, 156.25MHz, 125MHz | Base Product Number |

