
8N3PF10VA-159NRGI | |
|---|---|
DigiKey Part Number | 800-4159-ND |
Manufacturer | |
Manufacturer Product Number | 8N3PF10VA-159NRGI |
Description | IC FREQ SYNTH 10VFQFPN |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 212.5MHz 1 10-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 212.5MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Crystal | Package / Case 10-VQFN Exposed Pad |
Output LVPECL | Supplier Device Package 10-VFQFPN (5x7) |
Number of Circuits 1 | Base Product Number |

