Parametric Equivalent

XLL538161.132813X | |
|---|---|
DigiKey Part Number | 800-XLL538161.132813XTR-ND - Tape & Reel (TR) 800-XLL538161.132813XCT-ND - Cut Tape (CT) 800-XLL538161.132813XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL538161.132813X |
Description | XTAL OSC XO 161.132813MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.132813 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 161.132813 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.05000 | kr.18.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.24877 | kr.11,248.77 |
| Unit Price without VAT: | kr.18.05000 |
|---|---|
| Unit Price with VAT: | kr.22.56250 |


