Bus Switch 4 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3244PGG8

DigiKey Part Number
800-1566-2-ND - Tape & Reel (TR)
800-1566-1-ND - Cut Tape (CT)
800-1566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3244PGG8
Description
IC BUS SWITCH 4 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.5.32600kr.53.26
25kr.4.77800kr.119.45
100kr.4.18630kr.418.63
250kr.3.90720kr.976.80
500kr.3.73984kr.1,869.92
1.000kr.3.60258kr.3,602.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.43370kr.10,301.10
6.000kr.3.35130kr.20,107.80
9.000kr.3.31011kr.29,790.99
15.000kr.3.26451kr.48,967.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500