
72V263L6PFG8 | |
|---|---|
DigiKey Part Number | 72V263L6PFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V263L6PFG8 |
Description | IC FIFO SYNC 16KX9 4NS 80TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 144K (8K x 18)(16K x 9) Uni-Directional 166MHz 4ns 80-TQFP (14x14) |
Category | Current - Supply (Max) 35mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tape & Reel (TR) | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 144K (8K x 18)(16K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 166MHz | Package / Case 80-LQFP |
Access Time 4ns | Supplier Device Package 80-TQFP (14x14) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |

