
72V245L10TFI8 | |
|---|---|
DigiKey Part Number | 800-72V245L10TFI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V245L10TFI8 |
Description | IC FIFO SYNC 4KX18 6.5NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4K x 18 Uni-Directional 100MHz 6.5ns 64-TQFP (10x10) |
Category | Bus Directional Uni-Directional |
Manufacturer Renesas Electronics Corporation | Expansion Type Depth, Width |
Series | Programmable Flags Support Yes |
Packaging Tape & Reel (TR) | Retransmit Capability No |
Part Status Obsolete | FWFT Support Yes |
Memory Size 4K x 18 | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 64-LQFP |
Access Time 6.5ns | Supplier Device Package 64-TQFP (10x10) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |
Current - Supply (Max) 30mA |

