Direct

72V2111L15PFI | |
|---|---|
DigiKey Part Number | 72V2111L15PFI-ND |
Manufacturer | |
Manufacturer Product Number | 72V2111L15PFI |
Description | IC FIFO SYNC 512KX9 10NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5M (512K x 9) Uni-Directional 66.7MHz 10ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 55mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 4.5M (512K x 9) | Operating Temperature -40°C ~ 85°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 66.7MHz | Package / Case 64-LQFP |
Access Time 10ns | Supplier Device Package 64-TQFP (14x14) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V2111L15PFGI | Renesas Electronics Corporation | 187 | 800-1512-ND | kr.1,661.84000 | Direct |


