Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V256SA15YG8 | |
|---|---|
DigiKey Part Number | 800-1469-2-ND - Tape & Reel (TR) 800-1469-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71V256SA15YG8 |
Description | IC SRAM 256KBIT PARALLEL 28SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-SOJ |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C3256A-10JCN | Alliance Memory, Inc. | 0 | 1450-1223-5-ND | kr.31.64000 | Similar |
| AS7C3256A-10JCNTR | Alliance Memory, Inc. | 0 | AS7C3256A-10JCNTR-ND | kr.20.95972 | Similar |
| AS7C3256A-10JIN | Alliance Memory, Inc. | 258 | 1450-1224-5-ND | kr.34.24000 | Similar |
| AS7C3256A-10JINTR | Alliance Memory, Inc. | 0 | AS7C3256A-10JINTR-ND | kr.22.34279 | Similar |
| AS7C3256A-12JCN | Alliance Memory, Inc. | 200 | 1450-1058-ND | kr.31.64000 | Similar |


