
5L1503-000NVGI8 | |
|---|---|
DigiKey Part Number | 800-4340-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5L1503-000NVGI8 |
Description | IC CLOCK GENERATOR 10VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 10-UFDFN Exposed Pad |
Input Clock, Crystal | Supplier Device Package 10-VFQFPN (2x2) |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.39362 | kr.13,180.86 |
| Unit Price without VAT: | kr.4.39362 |
|---|---|
| Unit Price with VAT: | kr.5.49203 |

