
5V925BQGI | |
|---|---|
DigiKey Part Number | 2832-5V925BQGI-ND |
Manufacturer | |
Manufacturer Product Number | 5V925BQGI |
Description | CLOCK GENERATORS & SUPPORT PRODU |
Customer Reference | |
Detailed Description | IC 160MHz 1 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 160MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
PLL Yes with Bypass | Operating Temperature -40°C ~ 85°C |
Input LVCMOS, LVTTL, Crystal | Mounting Type Surface Mount |
Output LVCMOS, LVTTL | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-QSOP |

