MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

2304NZG-1LFT | |
|---|---|
DigiKey Part Number | 800-3602-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2304NZG-1LFT |
Description | IC CLK BUFFER 1:4 140MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 140 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2304NZLPGGI8 | Renesas Electronics Corporation | 0 | 800-2304NZLPGGI8-ND | kr.11.03287 | MFR Recommended |
| CDCV304PW | Texas Instruments | 1.506 | 296-12420-5-ND | kr.33.29000 | Similar |
| CDCV304PWR | Texas Instruments | 23.282 | 296-9436-1-ND | kr.28.28000 | Similar |
| CDCV304TPWREP | Texas Instruments | 5 | 296-36577-1-ND | kr.72.02000 | Similar |
| NB3N2304NZDTR2G | onsemi | 21.291 | NB3N2304NZDTR2GOSCT-ND | kr.9.82701 | Similar |





