
ISL76683AROZ-T7A | |
|---|---|
DigiKey Part Number | ISL76683AROZ-T7ATR-ND - Tape & Reel (TR) ISL76683AROZ-T7ACT-ND - Cut Tape (CT) ISL76683AROZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL76683AROZ-T7A |
Description | SENSOR OPT 540NM AMBIENT 6 WDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 540nm I2C 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL76683AROZ-T7A Models |
Category | Output Type I2C |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.5V ~ 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-WDFN Exposed Pad |
Wavelength 540nm | Supplier Device Package 6-ODFN (2.1x2) |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.68192 | kr.3,670.48 |
| Unit Price without VAT: | kr.14.68192 |
|---|---|
| Unit Price with VAT: | kr.18.35240 |


