RO series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RO series
Medical-grade DC/DC & AC/DC Converters

ROM-1212S

DigiKey Part Number
945-1233-ND
Manufacturer
Manufacturer Product Number
ROM-1212S
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
ROM-1212S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.30" H (11.5mm x 6.1mm x 7.7mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.50.37000kr.50.37
5kr.48.50000kr.242.50
10kr.47.71200kr.477.12
25kr.46.69440kr.1,167.36
50kr.45.93800kr.2,296.90
100kr.45.19100kr.4,519.10
250kr.44.22168kr.11,055.42
500kr.43.50106kr.21,750.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.37000
Unit Price with VAT:kr.62.96250