
REFIN2U-S90/24/CL | |
|---|---|
DigiKey Part Number | 945-REFIN2U-S90/24/CL-ND |
Manufacturer | |
Manufacturer Product Number | REFIN2U-S90/24/CL |
Description | 90W AC/DC-CONVERTER 'DIN-RAIL' 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.8A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.8A |
Manufacturer Recom Power | Power (Watts) 91W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 93.6% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 276 VAC | Size / Dimension 2.31" L x 1.43" W x 3.70" H (58.6mm x 36.2mm x 94.1mm) |
DC Voltage - Input (Min) 88V | Approval Agency CE, cURus |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.410.18000 | kr.410.18 |
| 5 | kr.366.14000 | kr.1,830.70 |
| 10 | kr.348.66600 | kr.3,486.66 |
| 25 | kr.326.85120 | kr.8,171.28 |
| 50 | kr.311.26200 | kr.15,563.10 |
| 100 | kr.296.42400 | kr.29,642.40 |
| 250 | kr.286.36676 | kr.71,591.69 |
| Unit Price without VAT: | kr.410.18000 |
|---|---|
| Unit Price with VAT: | kr.512.72500 |

