
REC5A-0505SW/H2/X1 | |
|---|---|
DigiKey Part Number | 945-3012-ND |
Manufacturer | |
Manufacturer Product Number | REC5A-0505SW/H2/X1 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5A-0505SW/H2/X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 73.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.43000 | kr.100.43 |
| 5 | kr.96.71200 | kr.483.56 |
| 10 | kr.95.13800 | kr.951.38 |
| 25 | kr.93.10440 | kr.2,327.61 |
| 50 | kr.91.59120 | kr.4,579.56 |
| 100 | kr.90.10070 | kr.9,010.07 |
| 250 | kr.88.16556 | kr.22,041.39 |
| 500 | kr.86.72748 | kr.43,363.74 |
| Unit Price without VAT: | kr.100.43000 |
|---|---|
| Unit Price with VAT: | kr.125.53750 |

