
REC30K-4812D | |
|---|---|
DigiKey Part Number | 945-REC30K-4812D-ND |
Manufacturer | |
Manufacturer Product Number | REC30K-4812D |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30K-4812D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.67000 | kr.144.67 |
| 5 | kr.139.28200 | kr.696.41 |
| 10 | kr.137.02400 | kr.1,370.24 |
| 25 | kr.134.09280 | kr.3,352.32 |
| 50 | kr.131.91280 | kr.6,595.64 |
| 100 | kr.129.76500 | kr.12,976.50 |
| 250 | kr.126.97624 | kr.31,744.06 |
| 500 | kr.124.90374 | kr.62,451.87 |
| Unit Price without VAT: | kr.144.67000 |
|---|---|
| Unit Price with VAT: | kr.180.83750 |

